Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW PCD-25-1400B :: LED switching power supply, 25 W, 12 - 18 V/1400 mA, dimmable

Item-No.: MW PCD-25-1400B
€17,25
Category of goods: 1 = discountable

MW PCD-25-1400B

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90-277 V AC
    • Output
    • 12 - 18 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 1.4
    • Performance
    • 25 W
    • Efficiency
    • 80 %
    • Inrush
    • 10 A
    • Ripple & Noise
    • 200 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP42
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 84 mm
    • Width
    • 57 mm
    • Height
    • 29.5 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends

LED switching power supply from the PCD-25 series.
The overload protection, an internal PFC switching circuit and AC dimming are just a few of the positive characteristics of the PCD-25 series, which make the excellent switching power supply stand out and ensure the devices can be used for a wide range of applications.

• PCD-25: AC dimming, stranded conductor connections
• PCD-25: suitable for phase-controlled leading edge and trailing edge dimmers
• PLD-25: without AC dimming, stranded conductor connections
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload, excess voltage
• Integrated PFC switching circuit
• For internal applications
• For LED and lighting applications
• Constant current
• EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Technical data:
Output voltage: 12 - 18 V DC
Output current: 1400 mA
Output: 25 W
Ripple: 2 Vpp
Efficiency: 80%
Inrush current, max.: 10 A/230 VAC
Operating temperature: -30 - +60°C
Size: 84 x 57 x 29.5 mm
Weight: 0.19 kg



Manufacturer : MEANWELL
Factory number : PCD-25-1400B
Package weight : 0.172 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90-277 V AC
    • Output
    • 12 - 18 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 1.4
    • Performance
    • 25 W
    • Efficiency
    • 80 %
    • Inrush
    • 10 A
    • Ripple & Noise
    • 200 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP42
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 84 mm
    • Width
    • 57 mm
    • Height
    • 29.5 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual