Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW NPF-90D-24 :: LED switching power supply, NPF-90, 24 V DC, 3.75 A, dimmable

Item-No.: MW NPF-90D-24
€43,20
Category of goods: 1 = discountable

MW NPF-90D-24

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Model
    • Dimmable, 3-in-1
    • Input
    • 90 - 305 V AC / 127 - 431 V DC
    • Output
    • 14.4 - 24 V DC
    • Colour
    • Black
  • Electrical values
    • Current
    • 3.75
    • Performance
    • 90 W
    • Efficiency
    • 90 %
    • Inrush
    • 60 A
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 171 mm
    • Width
    • 63 mm
    • Height
    • 37.5 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends

The power supply units from the NPF-90D series from MeanWell have a 90 W single output and a built-in active PFC function. The input voltage range is 90 to 305 V AC. With a very low idle power of <0.5 W and a short response time of <500 ms, they follow the trend towards energy-saving and environmentally friendly lighting. The NPF-90D series is ideally suited for dimming LED bulbs that require constant current.

Features
• Universal input
• Plastic Enclosure IP67
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload, excess voltage
• Integrated PFC switching circuit
• Low idle power
• For LED and lighting applications
• Fixed output voltage
• Constant current
• NPF-90D: dimmable version (external voltage 1 - 10 V DC, PWM, potentiometer)
• EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Technical data:
Output voltage: 24 V DC
Output voltage range: 14.4 - 24 V
Output current: 3.75 A
Output: 90 W
Ripple: 150 mVpp
Input voltage 90 - 305 V AC/127 - 431 V DC
Frequency range: 47 - 63 Hz
Efficiency: 90.5%
Starting current: max. 60 A at 230 V AC
Temperature range: -40 - +70°C
Dimensions (L x W x H): 171 x 63 x 37.5 mm
Weight: 0.77 kg



Manufacturer : MEANWELL
Factory number : NPF-90D-24
Package weight : 0.76 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Model
    • Dimmable, 3-in-1
    • Input
    • 90 - 305 V AC / 127 - 431 V DC
    • Output
    • 14.4 - 24 V DC
    • Colour
    • Black
  • Electrical values
    • Current
    • 3.75
    • Performance
    • 90 W
    • Efficiency
    • 90 %
    • Inrush
    • 60 A
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 171 mm
    • Width
    • 63 mm
    • Height
    • 37.5 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual