reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW LPV-60-12 :: Switching power supply for LED, 60 W/12 V/0.5 A

Item-No.: MW LPV-60-12
€16,05
Category of goods: 1 = discountable

MW LPV-60-12

  • Product Description
  • Technical information
  • General
    • Type
    • Constant voltage
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90 - 264 V AC
    • Output
    • 12 V DC
    • Mounting form
    • LPV
  • Electrical values
    • Current
    • 0 - 5
    • Performance
    • 60 W
    • Efficiency
    • 83 %
    • Inrush
    • 60 A
    • Ripple & Noise
    • 120 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 163 mm
    • Width
    • 32 mm
    • Height
    • 43 mm

Switching power supply for LED and lighting applications

• IP67, for indoor and outdoor applications
• Universal input with wide voltage range
• Overload protection by means of shutdown, auto recovery
• Short circuit, overload and over-voltage protection
• UL1310 Class 2
• Fixed output voltage

NOTE:

Only for installation in devices that have a primary use other than lighting, such as copiers, overhead and slide projectors, or for scale lighting and backlighting.



Manufacturer : MEANWELL
Factory number : LPV-60-12
Package weight : 0.414 kg
RoHS : conform
Technical information
  • General
    • Type
    • Constant voltage
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90 - 264 V AC
    • Output
    • 12 V DC
    • Mounting form
    • LPV
  • Electrical values
    • Current
    • 0 - 5
    • Performance
    • 60 W
    • Efficiency
    • 83 %
    • Inrush
    • 60 A
    • Ripple & Noise
    • 120 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 163 mm
    • Width
    • 32 mm
    • Height
    • 43 mm