reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW LPV-35-12 :: Switching power supply for LED, 36 W/12 V/3.0 A

Item-No.: MW LPV-35-12
€14,40
Category of goods: 1 = discountable

MW LPV-35-12

  • Product Description
  • Technical information
  • General
    • Type
    • Constant voltage
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90 - 264 V AC
    • Output
    • 12 V DC
    • Mounting form
    • LPV
  • Electrical values
    • Current
    • 0 - 3
    • Performance
    • 36 W
    • Efficiency
    • 84 %
    • Inrush
    • 60 A
    • Ripple & Noise
    • 120 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 148 mm
    • Width
    • 40 mm
    • Height
    • 30 mm

• Universal input
• Overload protection by means of shutdown, auto recovery
• Protected against short circuit, overload, excess voltage
• IP67, for indoor and outdoor applications
• UL1310 Class 2
• Fixed output voltage

Only for installation in devices that have a primary use other than lighting, such as copiers, overhead and slide projectors, or for scale lighting and backlighting.
Suitable for indoor and outdoor applications without direct sunlight (not UV resistant). Do not immerse in water for more than 30 minutes.

Input voltage range: 90 - 264 V AC (47 - 63 Hz)/127 - 370 V DC
Inrush current, max.: 60 A
Overload protection: 110 - 150%
Input to output insulation voltage: 3000 V AC
Operating temperature range: -25 - +75°C
Weight: 340 g



Manufacturer : MEANWELL
Factory number : LPV-35-12
Package weight : 0.328 kg
RoHS : conform
Technical information
  • General
    • Type
    • Constant voltage
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90 - 264 V AC
    • Output
    • 12 V DC
    • Mounting form
    • LPV
  • Electrical values
    • Current
    • 0 - 3
    • Performance
    • 36 W
    • Efficiency
    • 84 %
    • Inrush
    • 60 A
    • Ripple & Noise
    • 120 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 148 mm
    • Width
    • 40 mm
    • Height
    • 30 mm