Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW LPV-20-24 :: Switching power supply for LED, 20 W/24 V/0.84 A

Item-No.: MW LPV-20-24
€9,99
Category of goods: 1 = discountable

MW LPV-20-24

  • Product Description
  • Technical information
  • General
    • Type
    • Constant voltage
    • Technology
    • Constant voltage
    • Design
    • For LED and lighting applications
    • Input
    • 90 - 264 V AC
    • Output
    • 24 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0 - 0,84
    • Performance
    • 20 W
    • Efficiency
    • 83 %
    • Inrush
    • 70 A
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 118 mm
    • Width
    • 35 mm
    • Height
    • 26 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends

• Universal input
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload, excess voltage
• IP67, for indoor and outdoor applications
• UL1310 Class 2
• Fixed output voltage

Only for installation in devices that have a primary use other than lighting, such as copiers, overhead and slide projectors, or for scale lighting and backlighting.
Suitable for indoor and outdoor applications without direct sunlight (not UV resistant). Do not immerse in water for more than 30 minutes.

Input voltage range: 90 - 264 V AC (47 - 63 Hz)/127 - 370 V DC
Inrush current, max.: 70 A
Overload protection: 110 - 150%
Input to output insulation voltage: 3000 V AC
Operating temperature range: -30 - +70°C
Weight: 220 g



Manufacturer : MEANWELL
Factory number : LPV-20-24
Package weight : 0.219 kg
RoHS : conform
Technical information
  • General
    • Type
    • Constant voltage
    • Technology
    • Constant voltage
    • Design
    • For LED and lighting applications
    • Input
    • 90 - 264 V AC
    • Output
    • 24 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0 - 0,84
    • Performance
    • 20 W
    • Efficiency
    • 83 %
    • Inrush
    • 70 A
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 118 mm
    • Width
    • 35 mm
    • Height
    • 26 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends