Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW LPV-20-15 :: switching power supply f. LED, 20W /15V /1,33A, IP67

Item-No.: MW LPV-20-15
€9,99
Category of goods: 1 = discountable

SNT Class2 20W 15V/1,33A CV

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant voltage
    • Design
    • For LED and lighting applications
    • Input
    • 90-264 V AC / 127-370 V DC
    • Output
    • 15 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 1.33
    • Performance
    • 20 W
    • Efficiency
    • 83 %
    • Inrush
    • 70 A
    • Ripple & Noise
    • 120 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 118 mm
    • Width
    • 35 mm
    • Height
    • 26 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
  • Universal input
  • Plastic enclosure IP67
  • Overload protection, pulsing hiccup shutdown, auto recovery
  • Protections: short circuit/over load/over voltage
  • Fixed output voltage


  • output voltage: 15 V DC
  • output current: 1,33 A
  • power: 20 W
  • Ripple&Noise: 120 mVpp
  • efficiency: 83%
  • dimensions: 118 x 35 x 26 mm / 220 g



Manufacturer : MEANWELL
Factory number : LPV-20-15
Package weight : 0.215 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant voltage
    • Design
    • For LED and lighting applications
    • Input
    • 90-264 V AC / 127-370 V DC
    • Output
    • 15 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 1.33
    • Performance
    • 20 W
    • Efficiency
    • 83 %
    • Inrush
    • 70 A
    • Ripple & Noise
    • 120 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 118 mm
    • Width
    • 35 mm
    • Height
    • 26 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual