Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW LPV-150-15 :: Power supply 15 V, 8 A

Item-No.: MW LPV-150-15
€36,40
Category of goods: 1 = discountable

MW LPV-150-15

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant voltage
    • Design
    • For LED and lighting applications
    • Input
    • 180 - 305 V AC
    • Output
    • 15 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 8
    • Performance
    • 120 W
    • Efficiency
    • 88 %
    • Inrush
    • 60 A
    • Ripple & Noise
    • 200 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 191 mm
    • Width
    • 63 mm
    • Height
    • 37.5 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
MeanWell power supply, LPV-150-series

  • Output voltage: 15 V
  • Output current: 8 A
  • Power: 120 W
  • Ripple & noise: 200 mVpp
  • Efficiency: 88%

  • Constant voltage design
  • 180 to 305 V AC input only
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG
  • Protections: short circuit, overload, over voltage, over temperature
  • Fully isolated plastic case
  • cooling by free air convection
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for use in Dry, Damp and Wet Locations
  • Suitable for LED lighting and moving sign applications




Manufacturer : MEANWELL
Factory number : LPV-150-15
Package weight : 0.866 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant voltage
    • Design
    • For LED and lighting applications
    • Input
    • 180 - 305 V AC
    • Output
    • 15 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 8
    • Performance
    • 120 W
    • Efficiency
    • 88 %
    • Inrush
    • 60 A
    • Ripple & Noise
    • 200 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 191 mm
    • Width
    • 63 mm
    • Height
    • 37.5 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual