Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW LPH-18-12 :: LED switching power supply, 18 W, 12 V, 1.5 A, IP67

Item-No.: MW LPH-18-12
€7,50
Category of goods: 1 = discountable

MW LPH-18-12

  • Product Description
  • Technical information
  • General
    • Type
    • Constant voltage
    • Technology
    • Constant voltage
    • Design
    • For LED and lighting applications
    • Input
    • 180 - 264 V AC / 254 - 370 V DC
    • Output
    • 12 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0 - 1.5
    • Performance
    • 18 W
    • Efficiency
    • 77 %
    • Inrush
    • 50 A
    • Ripple & Noise
    • 120 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 140 mm
    • Width
    • 30 mm
    • Height
    • 22 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends

Properties
• Input voltage:180 - 264 V AC
• Plastic Enclosure IP67
• Overload protection by means of shutdown, auto recovery
• Protected against short circuit, overload, excess voltage
• Fixed output voltage

Technical data:
Output voltage: 12 V DC
Output current: 0-1.5 A
Output: 18 W
Ripple: 120 mVpp
Input voltage 180 - 264 V AC/254 - 370 V DC
Efficiency: 77%
Dimensions (L x W x H): 140 x 30 x 22 mm
Weight: 175 g



Manufacturer : MEANWELL
Factory number : LPH-18-12
Package weight : 0.174 kg
RoHS : conform
Technical information
  • General
    • Type
    • Constant voltage
    • Technology
    • Constant voltage
    • Design
    • For LED and lighting applications
    • Input
    • 180 - 264 V AC / 254 - 370 V DC
    • Output
    • 12 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0 - 1.5
    • Performance
    • 18 W
    • Efficiency
    • 77 %
    • Inrush
    • 50 A
    • Ripple & Noise
    • 120 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 140 mm
    • Width
    • 30 mm
    • Height
    • 22 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual