reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW LPF-90-24 :: Switching power supply for LED, 90 W/24 V/3.75 A, IP67

Item-No.: MW LPF-90-24
€43,20
Category of goods: 1 = discountable

MW LPF-90-24

  • Product Description
  • Technical information
  • General
    • Type
    • Constant current
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90 - 305 V AC / 127 - 431 V DC
    • Output
    • 24 V DC
    • Mounting form
    • LPF
  • Electrical values
    • Current
    • 0 - 3,75
    • Performance
    • 90 W
    • Efficiency
    • 90 %
    • Inrush
    • 70 A
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 161 mm
    • Width
    • 61 mm
    • Height
    • 36 mm

• Universal input
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload, excess voltage
• Integrated PFC switching circuit
• IP67, for indoor and outdoor applications
• For LED and lighting applications
• UL1310 Class 2
• Constant current
• LPF-90D: dimmable version (external voltage 1 - 10 V DC, PWM, potentiometer)
• EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Suitable for indoor and outdoor applications without direct sunlight (not UV resistant). Do not immerse in water for more than 30 minutes.

Input voltage range: 90 - 305 V AC (47 - 63 Hz)/127 - 431 V DC
Voltage range for constant current: 60 - 100%
Inrush current, max.: 70 A
Overload protection: 95 - 108%
Input to output insulation voltage: 3750 V AC
Operating temperature range: -40 - +70°C
Weight: 700 g



Manufacturer : MEANWELL
Factory number : LPF-90-24
Package weight : 0.682 kg
RoHS : conform
Technical information
  • General
    • Type
    • Constant current
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90 - 305 V AC / 127 - 431 V DC
    • Output
    • 24 V DC
    • Mounting form
    • LPF
  • Electrical values
    • Current
    • 0 - 3,75
    • Performance
    • 90 W
    • Efficiency
    • 90 %
    • Inrush
    • 70 A
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Measures
    • Length
    • 161 mm
    • Width
    • 61 mm
    • Height
    • 36 mm