Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW LPF-16D-24 :: Switching power supply for LED, IP30, 16.08 W 24 V/0.80 A DIM

Item-No.: MW LPF-16D-24
€23,80
Category of goods: 1 = discountable

MW LPF-16D-24

  • Product Description
  • Technical information
  • General
    • Type
    • Dimmable
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90-305 V AC / 127-431 V DC
    • Output
    • 24 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0.67
    • Performance
    • 16.08 W
    • Efficiency
    • 84.5 %
    • Inrush
    • 50 A
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP30
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 148 mm
    • Width
    • 40 mm
    • Height
    • 32 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends

• Universal input
• Overload protection via current limit, auto recovery
• Protected against short-circuit, overload, over-voltage
• Integrated PFC switching circuit
• IP30, for indoor use
• For LED and lighting applications
• UL1310 Class 2
• Fixed output voltage
• Constant current
• Dimmable version (external voltage 1 - 10 V DC, PWM, potentiometer)
• EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13



Manufacturer : MEANWELL
Factory number : LPF-16D-24
Package weight : 0.249 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dimmable
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 90-305 V AC / 127-431 V DC
    • Output
    • 24 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0.67
    • Performance
    • 16.08 W
    • Efficiency
    • 84.5 %
    • Inrush
    • 50 A
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP30
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 148 mm
    • Width
    • 40 mm
    • Height
    • 32 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual