Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW LPF-16-20 :: Switching power supply for LED, IP30, 16 W 20 V / 0.8 A

Item-No.: MW LPF-16-20
€21,75
Category of goods: 1 = discountable

MW LPF-16-20

  • Product Description
  • Technical information
  • General
    • Type
    • Constant current
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Input
    • 90-305 V AC / 127-431 V DC
    • Output
    • 20 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0.8
    • Performance
    • 16 W
    • Efficiency
    • 86 %
    • Inrush
    • 50 A
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP30
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 148 mm
    • Width
    • 40 mm
    • Height
    • 32 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends

  • Universal input: 90 - 305 V AC (47 - 63 Hz) / /127 - 431 V DC

  • IP30 plastic enclosure

  • Overload protection via current limit, auto recovery

  • Protection against short circuit, overload, overvoltage

  • Integrated PFC switching circuit

  • For LED and lighting applications

  • UL1310 Class 2

  • Fixed output voltage

  • Constant current

  • EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13


  • Output voltage: 20 V DC

  • Output current: 0.8 A

  • Output: 16 W

  • Residual ripple: 150 mVpp

  • Efficiency: 86%

  • Dimensions: 148 x 40 x 32 mm / 210 g




Manufacturer : MEANWELL
Factory number : LPF-16-20
Package weight : 0.248 kg
RoHS : conform
Technical information
  • General
    • Type
    • Constant current
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Input
    • 90-305 V AC / 127-431 V DC
    • Output
    • 20 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0.8
    • Performance
    • 16 W
    • Efficiency
    • 86 %
    • Inrush
    • 50 A
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP30
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 148 mm
    • Width
    • 40 mm
    • Height
    • 32 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual