0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW LPF-16-12 :: Switching power supply for LED, IP30, 16.08 W 12 V/1.34 A

Item-No.: MW LPF-16-12
€21,75
Category of goods: 1 = discountable

MW LPF-16-12

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Input
    • 90-305 V AC / 127-431 V DC
    • Output
    • 12 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 1.34
    • Performance
    • 16.08 W
    • Efficiency
    • 84 %
    • Inrush
    • 50 A
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP30
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 148 mm
    • Width
    • 40 mm
    • Height
    • 32 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
• Universal input
• Overload protection via current limit, auto recovery
• Protected against short-circuit, overload, over-voltage
• Integrated PFC switching circuit
• IP30, for indoor use
• For LED and lighting applications
• UL1310 Class 2
• Constant current
• EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13



Manufacturer : MEANWELL
Factory number : LPF-16-12
Package weight : 0.247 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Input
    • 90-305 V AC / 127-431 V DC
    • Output
    • 12 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 1.34
    • Performance
    • 16.08 W
    • Efficiency
    • 84 %
    • Inrush
    • 50 A
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP30
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 148 mm
    • Width
    • 40 mm
    • Height
    • 32 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual