Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW LPC-35-1050 :: Switching power Supply for LED, 31 W/9 - 30 V/1050 mA

Item-No.: MW LPC-35-1050
€14,40
Category of goods: 1 = discountable

MW LPC-35-1050

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Model
    • For copy devices, projectors, etc.
    • Input
    • 90 - 264 V AC
    • Output
    • 9 - 30 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 1,05
    • Performance
    • 31,5 W
    • Efficiency
    • 85 %
    • Inrush
    • 60 A
    • Ripple & Noise
    • 200 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 148 mm
    • Width
    • 30 mm
    • Height
    • 40 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends

Switching power supply for LED and lighting applications

• IP67, for indoor and outdoor applications
• Universal input with wide voltage range
• Overload protection via current limit, auto recovery
• Short circuit, overload and over-voltage protection
• UL1310 Class 2
• Fixed output current

NOTE:

Only for installation in devices that have a primary use other than lighting, such as copiers, overhead and slide projectors, or for scale lighting and backlighting.

Please note: Do not switch the LED and lighting applications in the secondary circuit, only upstream of the switching power supply (current peaks can destroy the LED).



Manufacturer : MEANWELL
Factory number : LPC-35-1050
Package weight : 0.354 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Model
    • For copy devices, projectors, etc.
    • Input
    • 90 - 264 V AC
    • Output
    • 9 - 30 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 1,05
    • Performance
    • 31,5 W
    • Efficiency
    • 85 %
    • Inrush
    • 60 A
    • Ripple & Noise
    • 200 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 148 mm
    • Width
    • 30 mm
    • Height
    • 40 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends