Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW LPC-150-700 :: Power supply, 150,5 W / 107 - 215 V / 700 mA

Item-No.: MW LPC-150-700
€36,40
Category of goods: 1 = discountable

MW LPC-150-700

  • Product Description
  • Technical information
  • General
    • Type
    • Constant current
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 180 - 305 V AC / 254 - 431 V DC
    • Output
    • 107 - 215 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0.700
    • Performance
    • 150.5 W
    • Efficiency
    • 90 %
    • Inrush
    • 40 A
    • Ripple & Noise
    • 1000 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 191 mm
    • Width
    • 63 mm
    • Height
    • 37.5 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
LPC-150 serie, single output, constant current.

  • Output current: 700 mA fest

  • Output voltage: 107 - 215 V DC

  • Power: 150,5 W

  • Ripple noise: 1 Vpp


data of the LPC-150 series:
  • Universal input

  • Plastic enclosure IP67

  • Overload protection, current limiting, auto recovery

  • Protections: short circuit/over load/over voltage

  • Protection Class 2

  • Fixed output current

  • Input Voltage: 180 - 305 V AC (47 - 63 Hz) / 254 - 431 V DC

  • Input Inrush Current, Max.: 40 A

  • Withstand Voltage (I/P-O/P): 3000 V AC

  • Operating Temperature: -25...+50 °C

  • Weight: 740 g



Manufacturer : MEANWELL
Factory number : LPC-150-700
Package weight : 0.512 kg
RoHS : conform
Technical information
  • General
    • Type
    • Constant current
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 180 - 305 V AC / 254 - 431 V DC
    • Output
    • 107 - 215 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0.700
    • Performance
    • 150.5 W
    • Efficiency
    • 90 %
    • Inrush
    • 40 A
    • Ripple & Noise
    • 1000 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 191 mm
    • Width
    • 63 mm
    • Height
    • 37.5 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual