0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW LPC-100-1750 :: Power supply, 101,5 W, 29 - 58 V, 1750 mA

Item-No.: MW LPC-100-1750
€26,55
Category of goods: 1 = discountable

MW LPC-100-1750

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Model
    • For copy devices, projectors, etc.
    • Input
    • 90 - 264 V AC / 127 - 370 V DC
    • Output
    • 29 - 58 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 1.75
    • Performance
    • 100 W
    • Efficiency
    • 89.5 %
    • Inrush
    • 75 A
    • Ripple & Noise
    • 1000 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 190 mm
    • Width
    • 52 mm
    • Height
    • 37 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
LPC-100 serie, single output, constant current.

  • Output current: 1750 mA
  • Output voltage: 29 - 58 V DC
  • Power: 101,5 W


data of the LPC-100 series:
Universal input
Plastic enclosure IP67
Overload protection, current limiting, auto recovery
Protections: short circuit/over load/over voltage
Protection Class 2
fixed output current



Manufacturer : MEANWELL
Factory number : LPC-100-1750
Package weight : 0.618 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Model
    • For copy devices, projectors, etc.
    • Input
    • 90 - 264 V AC / 127 - 370 V DC
    • Output
    • 29 - 58 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 1.75
    • Performance
    • 100 W
    • Efficiency
    • 89.5 %
    • Inrush
    • 75 A
    • Ripple & Noise
    • 1000 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 190 mm
    • Width
    • 52 mm
    • Height
    • 37 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual