Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW HLG-320H-12 :: LED-switching power supply, 264 W, 12 V, 22 A, IP67

Item-No.: MW HLG-320H-12
€107,35
Category of goods: 1 = discountable

SNT IP67 264W 12V/22A CV+CC

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Adjustable
    • Design
    • For LED and lighting applications
    • Input
    • 90-305 V AC / 127-431 V DC
    • Output
    • 12 V DC
    • Colour
    • Grey
  • Electrical values
    • Current
    • 22
    • Performance
    • 264 W
    • Efficiency
    • 91 %
    • Inrush
    • 75 A
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 252 mm
    • Width
    • 90 mm
    • Height
    • 43.8 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
  • Universal input
  • Aluminium enclosure
  • Overload protection, current limiting, auto recovery
  • Protections: short circuit/over load/over voltage
  • Built-in active PFC function
  • Suitable for LED lighting and moving sign applications
  • EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13


  • output voltage: 12 V DC
  • output current: 22 A
  • power: 264 W
  • Ripple&Noise: 150 mVpp
  • efficiency: 91%
  • dimensions: 252 x 90 x 43,8 mm / 1880 g



Manufacturer : MEANWELL
Factory number : HLG-320H-12
Package weight : 1.899 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Adjustable
    • Design
    • For LED and lighting applications
    • Input
    • 90-305 V AC / 127-431 V DC
    • Output
    • 12 V DC
    • Colour
    • Grey
  • Electrical values
    • Current
    • 22
    • Performance
    • 264 W
    • Efficiency
    • 91 %
    • Inrush
    • 75 A
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 252 mm
    • Width
    • 90 mm
    • Height
    • 43.8 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual