Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW HLG-240H-12A :: Switching power supply f. LED, 192W/12V/16 A, IP65

Item-No.: MW HLG-240H-12A
€72,95
Category of goods: 1 = discountable

MW HLG-240H-12A

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Adjustable
    • Design
    • For LED and lighting applications
    • Input
    • 90 - 305 V AC / 127 - 431 V DC
    • Output
    • 12 V DC
    • Colour
    • Grey
  • Electrical values
    • Current
    • 0 - 16
    • Performance
    • 192 W
    • Efficiency
    • 90 %
    • Inrush
    • 75 A
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP65
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 244,2 mm
    • Width
    • 68 mm
    • Height
    • 38,8 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends

• Universal input
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload, excess voltage
• Integrated PFC switching circuit
• For LED and lighting applications
• EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Type A:
• IP65, for indoor and outdoor applications
• Output voltage can be set via internal potentiometer
• Current limiting can be set via internal potentiometer

Input voltage range: 90 - 305 V AC (47 - 63 Hz) 127 - 431 V DC
Inrush current, max.: 75 A
Over-current protection: 95 ‑ 108%
Insulation voltage
• Input to output: 3750V AC
• Input via ground: 1880V AC
• Output via ground: 500V AC
Operating temperature range: -40 - +70°C
Weight: 1300 g



Manufacturer : MEANWELL
Factory number : HLG-240H-12A
Package weight : 1.257 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Adjustable
    • Design
    • For LED and lighting applications
    • Input
    • 90 - 305 V AC / 127 - 431 V DC
    • Output
    • 12 V DC
    • Colour
    • Grey
  • Electrical values
    • Current
    • 0 - 16
    • Performance
    • 192 W
    • Efficiency
    • 90 %
    • Inrush
    • 75 A
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP65
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 244,2 mm
    • Width
    • 68 mm
    • Height
    • 38,8 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends