Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW GSC25E350 :: Steckernetzteil 25,2 W, 36 - 72 V / 350 mA


LED-Stecker-SNT 36-72V/350mA CC

  • Product Description
  • Technical information
  • General
    • Type
    • Universal switching power supply
    • Technology
    • Constant current
    • Colour
    • Black
    • Model
    • EuP-compliant
  • Electrical values
    • Output
    • 36 - 72 VDC
    • Current
    • 350
    • Performance
    • 25.2 W
    • Input voltage
    • 90 - 277 VAC
    • Efficiency
    • 89.5 %
    • Input voltage
    • 127 - 392 VDC
  • Interfaces
    • Connection
    • Mains
  • Measures
    • Length
    • 79 mm
    • Width
    • 54 mm
    • Height
    • 33 mm
  • Specials
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 277 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 36 - 72 V DC
    • Output voltage, connection
    • Ø 5.5 / 2.1 mm
  • Plug-in switching power supply with europlug
  • Universal input
  • Protections: short circuit
  • Built-in active PFC function
  • Insulation Class II
  • Low no load power consumption


  • output voltage: 36 - 72 V DC
  • output current: 350 mA
  • power: 25,2 W
  • efficiency: 89,5%
  • dimensions: 79 x 54 x 33 mm / 191 g



Manufacturer : MEANWELL
Factory number : GSC25E-350
Package weight : 0.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal switching power supply
    • Technology
    • Constant current
    • Colour
    • Black
    • Model
    • EuP-compliant
  • Electrical values
    • Output
    • 36 - 72 VDC
    • Current
    • 350
    • Performance
    • 25.2 W
    • Input voltage
    • 90 - 277 VAC
    • Efficiency
    • 89.5 %
    • Input voltage
    • 127 - 392 VDC
  • Interfaces
    • Connection
    • Mains
  • Measures
    • Length
    • 79 mm
    • Width
    • 54 mm
    • Height
    • 33 mm
  • Specials
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 277 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 36 - 72 V DC
    • Output voltage, connection
    • Ø 5.5 / 2.1 mm
Datasheet/manual