Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW ELG7524DA3W :: LED-switching power supply, ELG, 75,6 W, 24 V DC, 3,15 A


SNT IP67 75,6W 24V/3,15A CV+CC DALI + PE

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 100 - 305 V AC / 142 - 431 V DC
    • Output
    • 24 V DC
    • Colour
    • Silver
  • Electrical values
    • Current
    • 3.15
    • Performance
    • 75.6 W
    • Efficiency
    • 88 %
    • Inrush
    • 50 A
    • Ripple & Noise
    • 200 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 180 mm
    • Width
    • 63 mm
    • Height
    • 35.5 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
  • Metal enclosure
  • Three wire primary cable, PE included
  • Overload protection, pulsing hiccup shutdown, auto recovery
  • Protections: short circuit/over load/over voltage
  • Suitable for LED lighting and moving sign applications
  • EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13
  • Meets 6kV surge immunity level


  • output voltage: 24 V DC
  • output current: 3,15 A
  • power: 75,6 W
  • Ripple&Noise: 200 mVpp
  • efficiency: 88%
  • dimensions: 180 x 63 x 35,5 mm / 700 g



Manufacturer : MEANWELL
Factory number : ELG-75-24DA-3Y
Package weight : 0.736 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Model
    • Switching power supply
    • Input
    • 100 - 305 V AC / 142 - 431 V DC
    • Output
    • 24 V DC
    • Colour
    • Silver
  • Electrical values
    • Current
    • 3.15
    • Performance
    • 75.6 W
    • Efficiency
    • 88 %
    • Inrush
    • 50 A
    • Ripple & Noise
    • 200 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 180 mm
    • Width
    • 63 mm
    • Height
    • 35.5 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual