Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW CLG-150-48A :: Switching power supply f. LED Class2 IP65 153.6 W 48 V/3.2 A

Item-No.: MW CLG-150-48A
€51,85
Category of goods: 1 = discountable

MW CLG-150-48A

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Adjustable
    • Design
    • For LED and lighting applications
    • Input
    • 90-295 V AC / 127-417 V DC
    • Output
    • 48 V DC
    • Colour
    • Grey
  • Electrical values
    • Current
    • 3.2
    • Performance
    • 153.6 W
    • Efficiency
    • 91 %
    • Inrush
    • 65 A
    • Ripple & Noise
    • 200 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP65
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 222 mm
    • Width
    • 68 mm
    • Height
    • 39 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends

• Universal input
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload, over-voltage
• IP65, for indoor and outdoor applications
• For LED and lighting applications
• UL1310 Class 2
• Over-current shut off can be set via internal potentiometer
• Output voltage can be set via internal potentiometer
• EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13



Manufacturer : MEANWELL
Factory number : CLG-150-48A
Package weight : 1.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Adjustable
    • Design
    • For LED and lighting applications
    • Input
    • 90-295 V AC / 127-417 V DC
    • Output
    • 48 V DC
    • Colour
    • Grey
  • Electrical values
    • Current
    • 3.2
    • Performance
    • 153.6 W
    • Efficiency
    • 91 %
    • Inrush
    • 65 A
    • Ripple & Noise
    • 200 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP65
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 222 mm
    • Width
    • 68 mm
    • Height
    • 39 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual