Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HVGC-150-350A :: LED power supply, IP65, 149, 8 W, 428 V/350 mA

Item-No.: HVGC-150-350A
€74,75
Category of goods: 1 = discountable

HVGC-150-350A

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Input
    • 180 - 528 V AC / 254 - 747 V DC
    • Output
    • 42 - 428 V DC
    • Colour
    • Silver
  • Electrical values
    • Current
    • 0.35
    • Performance
    • 149.8 W
    • Efficiency
    • 91 %
    • Inrush
    • 35 A
    • Ripple & Noise
    • 200 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP65
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 245 mm
    • Width
    • 68 mm
    • Height
    • 38.8 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends

LED switching power supply from the HVGC-150 series.
This series is characterised by IP65 protection. These power supplies can be used for outdoor and indoor applications.

• Universal input
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload, excess voltage
• Integrated PFC switching circuit
• For LED and lighting applications
• EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Technical data:
Output voltage: 42 - 428 V DC
Output current: 350 mA
Output: 150 W
Ripple: 2 Vpp
Input voltage: 180 - 528 VAC/254 VDC - 747 VDC
Efficiency: 91%
Inrush current, max.: 35 A/480 VAC
Operating temperature: -40 - +70°C
Size: 245 x 68 x 38.8 mm
Weight: 1.14 kg



Manufacturer : MEANWELL
Factory number : HVGC-150-350A
Package weight : 1.228 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Input
    • 180 - 528 V AC / 254 - 747 V DC
    • Output
    • 42 - 428 V DC
    • Colour
    • Silver
  • Electrical values
    • Current
    • 0.35
    • Performance
    • 149.8 W
    • Efficiency
    • 91 %
    • Inrush
    • 35 A
    • Ripple & Noise
    • 200 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP65
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 245 mm
    • Width
    • 68 mm
    • Height
    • 38.8 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual