Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HVGC-100-350A :: LED power supply,IP65,99W,285V/350mA

Item-No.: HVGC-100-350A
€70,65
Category of goods: 1 = discountable

HVGC-100-350A

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Input
    • 180 - 528 V AC / 254 - 747 V DC
    • Output
    • 29 - 285 V DC
    • Colour
    • Silver
  • Electrical values
    • Current
    • 0.35
    • Performance
    • 99.75 W
    • Efficiency
    • 91 %
    • Inrush
    • 25 A
    • Ripple & Noise
    • 100 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP65
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 236 mm
    • Width
    • 68 mm
    • Height
    • 38.8 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
technical data:
Output voltage: 29 - 285 V DC
Output current: 350 mA
Power: 99,75 W
Ripple & Noise: 1 Vp-p
Input voltage: 180 - 528VAC / 254VDC - 747VDC
Efficiency: 91%
Inrush current, max.: 24 A / 480VAC
Working temp.: -40 … +70 °C
Dimension: 236 x 68 x 38,8 mm
weight: 1,18 kg



Manufacturer : MEANWELL
Factory number : HVGC-100-350A
Package weight : 1.158 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Input
    • 180 - 528 V AC / 254 - 747 V DC
    • Output
    • 29 - 285 V DC
    • Colour
    • Silver
  • Electrical values
    • Current
    • 0.35
    • Performance
    • 99.75 W
    • Efficiency
    • 91 %
    • Inrush
    • 25 A
    • Ripple & Noise
    • 100 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP65
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 236 mm
    • Width
    • 68 mm
    • Height
    • 38.8 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual