Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HLG-80H-C700A :: LED power supply, IP65, 90 W, 64 - 129 V/700 mA

Item-No.: HLG-80H-C700A
€41,40
Category of goods: 1 = discountable

HLG-80H-C700A

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Adjustable
    • Design
    • For LED and lighting applications
    • Model
    • Dimmable, 3-in-1
    • Input
    • 90-305 V AC / 127-431 V DC
    • Output
    • 64 - 129 V DC
    • Colour
    • Grey
  • Electrical values
    • Current
    • 0.7
    • Performance
    • 90.3 W
    • Efficiency
    • 91.5 %
    • Inrush
    • 60 A
    • Ripple & Noise
    • 50 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP65
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 195.6 mm
    • Width
    • 61.5 mm
    • Height
    • 38.8 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends

LED switching power supply from the HLG-60H series.
This series is characterised by IP65 protection. These power supplies can be used for outdoor and indoor applications.

• Universal input
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload, excess voltage
• Integrated PFC switching circuit
• IP65, for indoor and outdoor applications
• For LED and lighting applications
• Adjustable output voltage
• Adjustable current limitation
• EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Technical data:
Output voltage: 64 - 129 V DC
Output current: 700 mA
Output: 90 W
Ripple: 0.5 Vpp
Input voltage: 90 - 305 VAC/127 VDC - 431 VDC
Efficiency: 91.5%
Inrush current, max.: 60 A/230 VAC
Operating temperature: -40 - +70°C
Size: 195.6 x 61.5 x 38.8 mm
Weight: 0.84 kg



Manufacturer : MEANWELL
Factory number : HLG-80H-C700A
Package weight : 0.839 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Adjustable
    • Design
    • For LED and lighting applications
    • Model
    • Dimmable, 3-in-1
    • Input
    • 90-305 V AC / 127-431 V DC
    • Output
    • 64 - 129 V DC
    • Colour
    • Grey
  • Electrical values
    • Current
    • 0.7
    • Performance
    • 90.3 W
    • Efficiency
    • 91.5 %
    • Inrush
    • 60 A
    • Ripple & Noise
    • 50 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP65
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 195.6 mm
    • Width
    • 61.5 mm
    • Height
    • 38.8 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual