Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HLG-185H-C1050A :: LED power supply, IP65, 199.5 W, 95 - 190 V/1050 mA

Item-No.: HLG-185H-C1050A
€56,40
Category of goods: 1 = discountable

HLG-185H-C1050A

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Adjustable
    • Design
    • For LED and lighting applications
    • Input
    • 90-305 V AC / 127-431 V DC
    • Output
    • 95 - 190 V DC
    • Colour
    • Grey
  • Electrical values
    • Current
    • 1.05
    • Performance
    • 199.5 W
    • Efficiency
    • 94 %
    • Inrush
    • 55 A
    • Ripple & Noise
    • 100 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP65
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 228 mm
    • Width
    • 68 mm
    • Height
    • 38.8 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends

LED switching power supply from the HLG-185H series.
This series is characterised by IP65 protection. These power supplies can be used for outdoor and indoor applications.

• Universal input
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload, excess voltage
• Integrated PFC switching circuit
• For LED and lighting applications
• EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13

Technical data:
Output voltage: 95 -190 V DC
Output current: 1050 mA
Output: 199.5 W
Ripple: 1 Vpp
Input voltage: 90 - 305 V AC/127 V DC - 431 V DC
Efficiency: 94%
Inrush current, max.: 55 A/230 V AC
Operating temperature: -40 - +70°C
Size: 228 x 68 x 38.8 mm
Weight: 1.15 kg



Manufacturer : MEANWELL
Factory number : HLG-185H-C1050A
Package weight : 1.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Adjustable
    • Design
    • For LED and lighting applications
    • Input
    • 90-305 V AC / 127-431 V DC
    • Output
    • 95 - 190 V DC
    • Colour
    • Grey
  • Electrical values
    • Current
    • 1.05
    • Performance
    • 199.5 W
    • Efficiency
    • 94 %
    • Inrush
    • 55 A
    • Ripple & Noise
    • 100 mV
    • Approval
    • UL / EN Class C
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP65
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 228 mm
    • Width
    • 68 mm
    • Height
    • 38.8 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual