0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RCD-48-035 :: DC/DC-Converter, 2 - 56 V, 0 - 350 A, Single

Item-No.: RCD-48-035
€16,50
Category of goods: 1 = discountable

RCD-48-0.35

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • Step-Down
    • Model
    • PCB mounting
    • Input
    • 9 - 60 V DC
    • Output
    • 2 - 56 V DC
  • Electrical values
    • Current
    • 0.35
    • Efficiency
    • 96 %
    • Ripple & Noise
    • 300 mV
  • Specials
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 32.6 mm
    • Width
    • 16.65 mm
    • Height
    • 11.1 mm
The RCD-48 series is a step-down constant current source designed for driving high power LED applications. Four output currents are available. The maximum output voltage is 56V. The buck drivers have digital PWM and/or analogue voltage dimming control and are special featured with very high efficiency. Typical applications are 48V bus lighting solutions or high voltage LED arrays (e.g. high bay lights).

Features:
  • 70W Buck LED Driver
  • Constant Current Outpu
  • Digital PWM and Analogue Voltage Dimming
  • High Efficiency to 96%
  • EN, UL and RAILWAYS Certified


Specifications:
  • Input voltage: 9 - 60 V DC
  • Output voltage: 2 - 56 V DC
  • Output current: 0 - 350 mA
  • Type: Constant Current Buck LED Driver


Pinning:
  • Pin 1: +Vin
  • Pin 2: GND
  • Pin 3: Vref
  • Pin 4: PWM/ON/OFF
  • Pin 5: Analogue Dimming
  • Pin 6: -Vout
  • Pin 7: +Vout



Manufacturer : RECOM
Factory number : 80099219
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • Step-Down
    • Model
    • PCB mounting
    • Input
    • 9 - 60 V DC
    • Output
    • 2 - 56 V DC
  • Electrical values
    • Current
    • 0.35
    • Efficiency
    • 96 %
    • Ripple & Noise
    • 300 mV
  • Specials
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 32.6 mm
    • Width
    • 16.65 mm
    • Height
    • 11.1 mm
Datasheet/manual