Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RCD-24-035 :: LED-Driver, 4,5 - 36 V

Item-No.: RCD-24-035
€8,99
Category of goods: 1 = discountable

RCD-24-0.35

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Model
    • PCB mounting
    • Input
    • 4.25 - 36 V DC
    • Output
    • 2 - 35 V DC
  • Electrical values
    • Current
    • 0.3
    • Efficiency
    • 96 %
    • Ripple & Noise
    • 150 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 22.1 mm
    • Width
    • 12.6 mm
    • Height
    • 8.5 mm
The RCD series is a step-down constant current source designed for driving high power white LEDs. Standard output currents available are 300 mA, 350 mA, 500 mA, 600 mA, 700 mA, 1000 mA and 1200 mA to make this driver compatible with a wide range of LEDs applications. Despite its compact size, the RCD series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature. Options include an IP67-rated wired version (/W) and a version with built-in reference output voltage (/Vref) to power sensors or for easy analogue dimming.

• UL/ RAILWAYS Certified Constant Current LED Driver
• wide Input and Output Voltage Range
• digital PWM and Analogue Voltage Dimming
• short Circuit and Overtemperature Protected
• pinned or Wired Versions
• IP67 rated for /W Version
• 96% Efficiency

Technical Data:
Input Voltage: 4,25-36 V DC
Outout Voltage: 2 - 35 V DC
Output Current: 0-350 mA

no suffix with PCB Pins



Manufacturer : RECOM
Factory number : 80099185
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Model
    • PCB mounting
    • Input
    • 4.25 - 36 V DC
    • Output
    • 2 - 35 V DC
  • Electrical values
    • Current
    • 0.3
    • Efficiency
    • 96 %
    • Ripple & Noise
    • 150 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 22.1 mm
    • Width
    • 12.6 mm
    • Height
    • 8.5 mm
Datasheet/manual