Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW LDD-1200LW :: DC/DC-LED-Driver 2-30V/1200mA/ wired


DC/DC-LED-Driver 6-36V:1200mA Litze

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Model
    • PCB mounting
    • Input
    • 9 - 36 V DC
    • Output
    • 2 - 30 V DC
    • Temperature monitoring
    • Yes
  • Electrical values
    • Current
    • 1.2
    • Efficiency
    • 95 %
    • Ripple & Noise
    • 1500 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 31.8 mm
    • Width
    • 20.3 mm
    • Height
    • 12.2 mm
  • DC/DC step-down converter
  • Constant current output
  • Wide input voltage range
  • Built-in EMI filter, (comply with EN55015 and FCC part 15)
  • Built-in PWM and remote ON/OFF controlontroller
  • Short circuit and over temperatute protections
  • Compact size
  • Potting material: (UL94-V0)
  • Suitable for driving illumination LED
  • with wires (IP67)



Manufacturer : MEANWELL
Factory number : LDD-1200LW
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Model
    • PCB mounting
    • Input
    • 9 - 36 V DC
    • Output
    • 2 - 30 V DC
    • Temperature monitoring
    • Yes
  • Electrical values
    • Current
    • 1.2
    • Efficiency
    • 95 %
    • Ripple & Noise
    • 1500 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 31.8 mm
    • Width
    • 20.3 mm
    • Height
    • 12.2 mm
Datasheet/manual