Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW APV-25-15 :: Power supply 15 V, 1.68 A

Item-No.: MW APV-25-15
€10,95
Category of goods: 1 = discountable

MW APV-25-15

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant voltage
    • Design
    • For LED and lighting applications
    • Input
    • 90 - 264 V AC
    • Output
    • 15 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 1.68
    • Performance
    • 25.2 W
    • Efficiency
    • 83 %
    • Inrush
    • 45 A
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP42
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 84 mm
    • Width
    • 57 mm
    • Height
    • 29.5 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
MeanWell power supply, APV-25-series

  • Output voltage: 15 V
  • Output current: max. 1.68 A
  • Power: 25.2 W
  • Ripple & noise: 150 mVpp
  • Efficiency: 83%

  • Constant voltage mode power supply
  • Universal AC input / Full range
  • Withstand 300 V AC surge input for 5 seconds
  • Class II power unit, no FG
  • Fully isolated plastic case
  • IP30
  • Small and compact size
  • Cooling by free air convection
  • Protections: short circiut, overload, over voltage
  • No load power consumption <0.5 W
  • Low cost, high reliability



Manufacturer : MEANWELL
Factory number : APV-25-15
Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant voltage
    • Design
    • For LED and lighting applications
    • Input
    • 90 - 264 V AC
    • Output
    • 15 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 1.68
    • Performance
    • 25.2 W
    • Efficiency
    • 83 %
    • Inrush
    • 45 A
    • Ripple & Noise
    • 150 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP42
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 84 mm
    • Width
    • 57 mm
    • Height
    • 29.5 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual