Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW APC-8-250 :: Power supply 16-32 V, 250 mA

Item-No.: MW APC-8-250
€5,10
Category of goods: 1 = discountable

MW APC-8-250

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Input
    • 90 - 264 V AC
    • Output
    • 16 - 32 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0.25
    • Performance
    • 8 W
    • Efficiency
    • 82.5 %
    • Inrush
    • 70 A
    • Ripple & Noise
    • 350 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP30
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 73.1 mm
    • Width
    • 30 mm
    • Height
    • 23.5 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
MeanWell power supply, APC-8-series

  • Output voltage: 16-32 V
  • Output current: 250 mA
  • Power: 8 W
  • Ripple & noise: 350 mVpp
  • Efficiency: 82.5%

  • Constant current design
  • Universal AC input / Full range
  • Class II power unit, no FG
  • Fully isolated plastic case
  • IP30
  • Small and compact size
  • Cooling by free air convection
  • Protections: short circiut
  • No load power consumption <0.5 W
  • 100% full load burn-in test
  • Low cost, high reliability



Manufacturer : MEANWELL
Factory number : APC-8-250
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Input
    • 90 - 264 V AC
    • Output
    • 16 - 32 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0.25
    • Performance
    • 8 W
    • Efficiency
    • 82.5 %
    • Inrush
    • 70 A
    • Ripple & Noise
    • 350 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP30
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 73.1 mm
    • Width
    • 30 mm
    • Height
    • 23.5 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual