0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW APC-16-700 :: Power supply 9-24 V, 700 mA

Item-No.: MW APC-16-700
€6,45
Category of goods: 1 = discountable

MW APC-16-700

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Input
    • 90 - 264 V AC
    • Output
    • 9 - 24 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0.7
    • Performance
    • 16.8 W
    • Efficiency
    • 83 %
    • Inrush
    • 50 A
    • Ripple & Noise
    • 300 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP30
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 90 mm
    • Width
    • 40 mm
    • Height
    • 29 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
MeanWell power supply, APC-16-series

  • Output voltage: 9-24 V
  • Output current: 700 mA
  • Power: 16.8 W
  • Ripple & noise: 250 mVpp
  • Efficiency: 83%

  • Constant current design
  • Universal AC input / Full range
  • Class II power unit, no FG
  • Fully isolated plastic case
  • IP30
  • Small and compact size
  • Cooling by free air convection
  • Protections: short circiut
  • 100% full load burn-in test
  • Low cost, high reliability



Manufacturer : MEANWELL
Factory number : APC-16-700
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • For LED and lighting applications
    • Input
    • 90 - 264 V AC
    • Output
    • 9 - 24 V DC
    • Colour
    • White
  • Electrical values
    • Current
    • 0.7
    • Performance
    • 16.8 W
    • Efficiency
    • 83 %
    • Inrush
    • 50 A
    • Ripple & Noise
    • 300 mV
    • Approval
    • UL1310 Class 2
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP30
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 90 mm
    • Width
    • 40 mm
    • Height
    • 29 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends
Datasheet/manual