Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED SMD-KSQ :: LED constant current source

Item-No.: LED SMD-KSQ
€3,45
Category of goods: 1 = discountable

LED SMD-KSQ

  • Product Description
  • Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Constant current
    • Model
    • PCB mounting
    • Input
    • 4 - 30 V DC
  • Electrical values
    • Current
    • 0,01
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 10 mm
    • Width
    • 7 mm

This circuit enables the operation of LEDs with an input voltage of 4 - 30 V DC without an additional series resistor.

The LED can therefore run on variable voltage with largely constant brightness. Several LEDs can be connected in series.

• Operating voltage: 4 - 30 V DC
• Constant current: approx. 10 mA
• Dimensions: 10 x 7 mm



Manufacturer : H-TRONIC
Factory number : 118 5027
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED-Trafo
    • Technology
    • Constant current
    • Model
    • PCB mounting
    • Input
    • 4 - 30 V DC
  • Electrical values
    • Current
    • 0,01
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 10 mm
    • Width
    • 7 mm
Datasheet/manual