Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED SMD-KSQ LC :: LED constant current source for low-current LEDs

Item-No.: LED SMD-KSQ LC
€3,20
Category of goods: 1 = discountable

LED SMD-KSQ LC

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • For low current LEDs
    • Model
    • PCB mounting
    • Input
    • 4 - 30 V DC
  • Electrical values
    • Current
    • 0,0015
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 10 mm
    • Width
    • 7 mm

This circuit enables
the operation of LEDs
with an input voltage
voltage of 4 - 30 V DC
without an additional
series resistor
werden.
The LED can
therefore run
on variable
voltage
with largely
constant brightness.
Several LEDs can be
connected in series
Operating voltage: 4 - 30 V DC
Constant current: approx. 1.5 mA
Dimensions: 10 x 7 mm
For low-current LEDs



Manufacturer : H-TRONIC
Factory number : 118 5060
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Design
    • For low current LEDs
    • Model
    • PCB mounting
    • Input
    • 4 - 30 V DC
  • Electrical values
    • Current
    • 0,0015
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 10 mm
    • Width
    • 7 mm
Datasheet/manual