Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LDB-500L :: DC/DC-LED-Driver, 2-32 VDC, 500 mA


LDB-500L

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant current
    • Model
    • PCB mounting
    • Input
    • 9 - 36 V DC
    • Output
    • 2 - 32 V DC
  • Electrical values
    • Current
    • 0.5
    • Efficiency
    • 89 %
    • Ripple & Noise
    • 150 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 31.8 mm
    • Width
    • 20.3 mm
    • Height
    • 12.2 mm
Meanwell DC/ DC LED-Driver, Buck-Boost-Converter

Features
  • DC/DC buck-boost converter

  • EN61000-3-2, Class C, EN55015, EN61347-1, EN61347-2-13
output
  • Wide input voltage range 9...36V DC

  • Efficiency up to 91%

  • Built-in EMI filter, comply with EN55015 and FCC part15 without additional input filter and capacitors

  • Cooling by free air convection

  • Digital PWM and analog voltage dimming

  • Short circuit and over temperatute protections

  • Suitable for driving illumination LED

  • LDB-_LW: wire style


  • Technical Data:
    output voltage: 2-32 VDC
    output current: 500 mA
    ripple noise: 150 mVp-p
    input voltage: 9 - 36 VDC
    Schaltfrequenz: 350 KHz
    efficiency: 12 VDC - 89%; 24 VDC - 90%;
    working temp.: -40 ... +70°C
    dimension (LxBxH): 31,8 x 20,3 x 12,2 mm
    weight: 15,6 g



    Manufacturer : MEANWELL
    Factory number : LDB-500L
    Package weight : 0.016 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • LED transformer
      • Technology
      • Constant current
      • Model
      • PCB mounting
      • Input
      • 9 - 36 V DC
      • Output
      • 2 - 32 V DC
    • Electrical values
      • Current
      • 0.5
      • Efficiency
      • 89 %
      • Ripple & Noise
      • 150 mV
    • Specials
      • Overload protection
      • Yes
      • Short circuit protected
      • Yes
    • Implementation
      • Surge protection
      • Yes
    • Packaging
      • Packaging
      • Individual packaging
    • Measures
      • Length
      • 31.8 mm
      • Width
      • 20.3 mm
      • Height
      • 12.2 mm
    Datasheet/manual