Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 59860 :: Drill bit set, 60-piece

Item-No.: MAN 59860
€19,50
Category of goods: 1 = discountable

MAN 59860

  • Product Description
  • Technical information
  • General
    • Type
    • Drill set
  • Electrical values
    • Approval
    • 60-piece
  • Packaging
    • Packaging
    • Plastic enclosure

Quality tools for all drilling work around the home, hobby, workshop, etc.
Clearly arranged in a practical storage case
23x HSS twist drills, titanium-coated
1x 1• 1.5• 2.5• 3• 3.2• 3.5• 4.5• 4.8• 5• 5.5• 6.5• 7• 7.5• 8• 8.5• 9• 10 mm
2x 2• 4• 6 mm
5x flat milling drill bits, titanium-coated 1x 10 each• 12• 16• 20• 22 mm
1x Allen key, 2.5 mm (for tightening and loosening bore depth stops)
4x bore depth stops: 1x 5• 6• 8• 10 mm
17x wood drill bits: 1x 3• 3.2• 3.5• 4.5• 4.8• 5• 5.5• 6.5• 7• 9• 10 mm
2x 4• 6• 8 mm
9x masonry drill bits: 1x 3• 4• 5• 7• 8• 9• 10 mm, 2x 6 mm
1x spot facer



Manufacturer : BRÜDER MANNESMANN
Factory number : 59860
Package weight : 1.448 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill set
  • Electrical values
    • Approval
    • 60-piece
  • Packaging
    • Packaging
    • Plastic enclosure
Datasheet/manual