Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 54806 :: Glass drill bit set, 6-piece

Item-No.: MAN 54806
€10,80
Category of goods: 1 = discountable

MAN 54806

  • Product Description
  • Technical information
  • General
    • Type
    • Glass drill set
    • Technology
    • Glasbohrer
  • Electrical values
    • Approval
    • 6-piece

•Suitable for drilling holes in glass, porcelain and tiles.
•Hardened, specially ground tip



Manufacturer : BRÜDER MANNESMANN
Factory number : 54806
Package weight : 0.165 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glass drill set
    • Technology
    • Glasbohrer
  • Electrical values
    • Approval
    • 6-piece
Datasheet/manual