Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 54317 :: Combination drill set, 17-piece, in wooden case

Item-No.: MAN 54317
€16,50
Category of goods: 1 = discountable

MAN 54317

  • Product Description
  • Technical information
  • General
    • Type
    • Drill set
    • Design
    • 6-edge
  • Electrical values
    • Approval
    • 17-piece
  • Packaging
    • Packaging
    • Wooden crate

In a wooden case
For drilling in wood, stone, plastic and sheet metal
All tools with hexagonal shank
Secure grip in the drill chuck

Contents:
1 countersink 90°, 6-cut, for wood and non-ferrous metals
6 wood drill bits, sizes: 3• 4• 5• 6• 8• 10 mm
5 milling bits, HSS steel• Titanium nitride-coated

Drill, cutter, hole saw and rotary file in one, suitable for machining metal, wood and plastics
5 masonry drill bits, sizes: 4• 5• 6• 8• 10 mm
With soldered tungsten-carbide plate



Manufacturer : BRÜDER MANNESMANN
Factory number : 54317
Package weight : 0.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill set
    • Design
    • 6-edge
  • Electrical values
    • Approval
    • 17-piece
  • Packaging
    • Packaging
    • Wooden crate
Datasheet/manual