Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 29815 :: Drill and bit kit, 101-piece

Item-No.: MAN 29815
€23,80
Category of goods: 1 = discountable

MAN 29815

  • Product Description
  • Technical information
  • General
    • Type
    • Drill and set of bits
  • Electrical values
    • Approval
    • 101-teilig
  • Packaging
    • Packaging
    • Plastic enclosure

22x bits, 25 mm in length,
chromium-vanadium steel:
Slotted: 4• 5• 6• 7 mm
PH1• PH2• PH3
PZ1• PZ2• PZ3
T10• T15• T20• T25• T30
R1• R2• R3
Hexagonal 3• 4• 5• 6 mm

19 x HSS drill bits,
titanium-coated
1• 1.5• 2• 2.5•
2 x 3• 3.2• 3.5•
2 x 4• 4.5•
2 x 5• 5.5• 6• 6.5•
7• 7.5• 8 mm

Magnetic bit holder

15x bits, 50 mm in length,
chromium-vanadium steel:
Slotted: 4• 5• 6• 7 mm
PH1• PH2• PH3
PZ1• PZ2• PZ3
T10• T15• T20• T25• T30

3x screw aids for long bits

3x HSS drill bits with hexagonal quick change holder,
titanium-coated
2• 3• 4 mm

5x flat wood working drill bits,
titanium-coated, with hexagonal shank:
10• 12• 16• 20• 22 mm

10x socket spanners,
chromium-vanadium steel,
with hexagonal shank:
5• 5.5• 6• 7• 8• 9•
10• 11• 12• 13 mm

4x hole saws
32• 38• 44• 54 mm

Adapter for hole saws
With centre drill

6x wood working drill bits
3• 4• 5• 6• 7• 8 mm

1x spot facer

4x drill depth stops

Allen key, 2.5 mm
(for securing and loosening drill depth stops
and the centre drill)

6x masonry drill bits,
tipped with carbide
3• 4• 5• 6• 7• 8 mm



Manufacturer : BRÜDER MANNESMANN
Factory number : 29815
Package weight : 2.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill and set of bits
  • Electrical values
    • Approval
    • 101-teilig
  • Packaging
    • Packaging
    • Plastic enclosure
Datasheet/manual