Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 29806 :: Drill and bit kit, 215-piece

Item-No.: MAN 29806
€55,70
Category of goods: 1 = discountable

MAN 29806

  • Product Description
  • Technical information
  • General
    • Type
    • Drill and set of bits
  • Electrical values
    • Approval
    • 215-teilig
  • Packaging
    • Packaging
    • Plastic enclosure

42x HSS drill bits:
4 x 1.2• 4 x 1.5• 4 x 2• 4 x 2.5• 4 x 3• 4 x 3.2
4 x 3.5• 4 x 4• 4.5• 5• 5.5• 6• 6.5• 7• 7.5
8• 9• 9.5 mm
45x HSS drill bits, titanium coated:
4 x 1.2• 4 x 1.5• 4 x 2• 4 x 2.5• 4 x 3• 4 x 3.2
4 x 3.5• 4 x 4• 4.5• 4.8• 2 x 5• 5.5• 6• 4 x 6.5
7• 7.5• 8 mm
10x keys with hexagonal shank:
5• 5.5• 6• 7• 8• 9• 10• 11• 12• 13 mm
21x bits, 50 mm long, made of chromium-vanadium steel
6x: 4• 2 x 5• 2 x 6• 7 mm
6x: PH 1• 4x: PH 2• PH 3
4x: T 20• T 25• T 30• T 40
5x: 1• 3 x 2• 3
31x bits, 25 mm long, made of chromium-vanadium steel
6x: 4• 2 x 5• 2 x 6• 7 mm
5x: PH 1• 3x: PH 2• PH 3
5x: PZ 1• 3x: PZ 2• PZ 3
8x: T 10• T 15• T 20• T 25• T 27• T 30• T 40• T 45
4x: 3• 4• 5• 6 mm
3x: 1• 2• 3
3x HSS drill bits, titanium coated with hexagonal shank: 2• 3• 4 mm
1x spot facer•
3x depth stops for drills: 5• 8• 10 mm
3x screw aids for long bits
1x magnetic bit holder
3x carbide masonry bits, 300 mm in length:
8• 10• 12 mm
21x carbide masonry bits:
2 x 3• 2 x 4• 2 x 4.5• 2 x 5• 2 x 5.5• 3 x 6• 2 x 6.5
3 x 7• 8• 9• 10 mm
4x drift punches
7x flat milling drill bits:
10• 12• 14• 16• 18• 22• 25 mm
12x wood working drill bits
3 x 3• 3 x 4• 5• 6• 7• 8• 9• 10 mm
1x extension for flat milling drill bit, length 300 mm
1x hex key, 2.5 mm
4x hole saw inserts:
32• 38• 45• 54 mm
1x adapter for hole saw inserts
1x drilling jig



Manufacturer : BRÜDER MANNESMANN
Factory number : 29806
Package weight : 5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill and set of bits
  • Electrical values
    • Approval
    • 215-teilig
  • Packaging
    • Packaging
    • Plastic enclosure
Datasheet/manual