Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAK P-71635 :: Makita 40-piece drill bit set in a box

Item-No.: MAK P-71635
€26,40
Category of goods: 1 = discountable

MAK P-71635

  • Product Description
  • Technical information
  • General
    • Type
    • Drill and bit set
  • Electrical values
    • Approval
    • 40-teilig
  • Packaging
    • Packaging
    • Plastic enclosure
P-71635 40-piece drill bit set

CONTENTS (pieces)
1 bit holder 50 mm
1 quick driver set
2 replacement bits for quick driver 60 mm
1 screw guide 80 mm
1 titanium metal bit 1/4" 1.5 mm 60 mm
1 titanium metal bit 1/4" 2.0 mm 70 mm
1 titanium metal bit 1/4" 2.5 mm 75 mm
1 titanium metal bit 1/4" 3.0 mm 80 mm
1 titanium metal bit 1/4" 4.0 mm 90 mm
1 titanium metal bit 1/4" 5.0 mm 100 mm
1 titanium metal bit 1/4" 6.0 mm 110 mm
1 socket bit 1/4" 6 mm, magnetic 50 mm
1 socket bit 1/4" 8 mm, magnetic 50 mm
1 socket bit 1/4" 10 mm, magnetic 50 mm
2 PZ2 50 mm
1 adapter 3/8" four, 1/4" six 50 mm
1 adapter 1/4" four, 1/4" six 50 mm
2 PH0 25 mm
2 PH1 25 mm
2 PH2 25 mm
2 PH3 25 mm
2 PZ1 25 mm
2 PZ2 25 mm
2 TX10 25 mm
2 TX15 25 mm
2 TX20 25 mm
2 hexagonal 3 mm 25 mm
2 hexagonal 4 mm 25 mm
2 hexagonal 5 mm 25 mm



Manufacturer : MAKITA
Factory number : P-71635
Package weight : 0.83 kg
RoHS : conform
Technical information
  • General
    • Type
    • Drill and bit set
  • Electrical values
    • Approval
    • 40-teilig
  • Packaging
    • Packaging
    • Plastic enclosure
Datasheet/manual