0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STAEDTLER 356WP :: Flipchart marker, bullet tip, Set


Lumocolor flipchart marker, Rundspitze, 4-color

  • Product Description
  • Technical information
  • General
    • Type
    • Flipchart marker
    • Assembly
    • Round tip
    • Colour
    • Black, red, blue, green
  • Measures
    • line width
    • 2.00 mm
  • Packaging
    • Packaging
    • Pack of 4
Ideal for use on paper as ink does not bleed through
Colour-intensive, low-odour
Dries in seconds, therefore ideal for left-handed users
DRY SAFE - can be left uncapped for days without drying up (Standard atmosphere according to ISO 554)
Water-based ink
Washes out of many textiles
Locked tip
PP barrel and cap guarantee long service life
Stand-up STAEDTLER box
Airplane-safe - automatic pressure equalization prevents pen from leaking on board aircraft
Xylene and toluene-free ink
Refillable



Manufacturer : STAEDTLER
Factory number : 356 WP 4
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flipchart marker
    • Assembly
    • Round tip
    • Colour
    • Black, red, blue, green
  • Measures
    • line width
    • 2.00 mm
  • Packaging
    • Packaging
    • Pack of 4
Datasheet/manual