Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STAEDTLER 356-5 :: Flipchart marker, bullet tip, green

Item-No.: STAEDTLER 356-5
Colour:

€1,95




Lumocolor flipchart marker, Rundspitze, grün

  • Product Description
  • Technical information
  • General
    • Type
    • Flipchart marker
    • Assembly
    • Round tip
    • Colour
    • Green
  • Measures
    • line width
    • 2.00 mm
Ideal for use on paper as ink does not bleed through
Colour-intensive, low-odour
Dries in seconds, therefore ideal for left-handed users
DRY SAFE - can be left uncapped for days without drying up (Standard atmosphere according to ISO 554)
Water-based ink
Washes out of many textiles
Locked tip
PP barrel and cap guarantee long service life
Stand-up STAEDTLER box
Airplane-safe - automatic pressure equalization prevents pen from leaking on board aircraft
Xylene and toluene-free ink
Refillable



Manufacturer : STAEDTLER
Factory number : 356-5
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flipchart marker
    • Assembly
    • Round tip
    • Colour
    • Green
  • Measures
    • line width
    • 2.00 mm
Datasheet/manual