Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STAEDTLER 352GN :: Permanent marker, 2 mm / green

Item-No.: STAEDTLER 352GN
Colour:

€1,00




STAEDTLER 352GN

  • Product Description
  • Technical information
  • General
    • Type
    • Permanent marker
    • Colour
    • Green
  • Measures
    • line width
    • 2.00 mm
  • Specials
    • Specification
    • Wipe-proof and waterproof, quick-drying

• Superbly smear-proof and waterproof on almost all surfaces
• Dries in seconds, making it perfect for left-handers
• Colour-intensive, low-odour ink
• Light-resistant
• Blocked point
• Barrel and cap made from PP for a guaranteed long service life
• DRY SAFE — can be left open for days without drying out (conditioned atmosphere pursuant to ISO 554)
• Airplane-safe — automatic pressure equalisation stops the pen leaking on aeroplanes
• Xylene and toluene-free ink
• Refillable



Manufacturer : STAEDTLER
Factory number : 352-5
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Permanent marker
    • Colour
    • Green
  • Measures
    • line width
    • 2.00 mm
  • Specials
    • Specification
    • Wipe-proof and waterproof, quick-drying
Datasheet/manual