Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STAEDTLER 348SW :: Permanent duo / F 0.6 mm & M 1.5 mm / black

Item-No.: STAEDTLER 348SW
Colour:

€1,50




STAEDTLER 348SW

  • Product Description
  • Technical information
  • General
    • Type
    • Permanent Duo
    • Colour
    • Black
  • Measures
    • line width
    • 0.60 + 1.50 mm
  • Specials
    • Specification
    • Wipe-proof and waterproof, quick-drying

Handy marker with 2 tips (F 0.6 mm, M 1.5 mm) for writing and marking on almost all surfaces

• Superbly smudge-proof and waterproof
• Dries in seconds, making it perfect for left-handers
• Colour-intensive, low-odour ink
• The colour black is light resistant and weather proof
• Blocked point
• Barrel and cap made from PP for a guaranteed long service life
• DRY SAFE — can be left open for days without drying out (conditioned atmosphere pursuant to ISO 554)
• Airplane-safe — automatic pressure equalisation stops the pen leaking on aeroplanes
• Xylene and toluene-free ink
• Refillable



Manufacturer : STAEDTLER
Factory number : 348-9
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Permanent Duo
    • Colour
    • Black
  • Measures
    • line width
    • 0.60 + 1.50 mm
  • Specials
    • Specification
    • Wipe-proof and waterproof, quick-drying
Datasheet/manual