Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STAEDTLER 334C15 :: Triplus fineliners, 15 colours


STAEDTLER 334C15

  • Product Description
  • Technical information
  • General
    • Type
    • Fineliner
    • Colour
    • 15 colours
  • Measures
    • line width
    • 0.30 mm
  • Specials
    • Specification
    • Water-based ink, washes out
  • Ergonomic, triangular barrel for relaxed writing
  • Super-fine, metal tip, approx. 0.3 mm
  • Water-based ink
  • DRY SAFE — can be left open for days without drying out (conditioned atmosphere pursuant to ISO 554)
  • Aeroplane-safe
  • Washes out of most fabrics
  • PP barrel guarantees long service life
  • Cap with ink colour
  • Plastic clip



Manufacturer : STAEDTLER
Factory number : 334 C15H
Package weight : 0.197 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fineliner
    • Colour
    • 15 colours
  • Measures
    • line width
    • 0.30 mm
  • Specials
    • Specification
    • Water-based ink, washes out
Datasheet/manual