Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STAEDTLER 319WP4 :: Permanent pen set S/F/M/B / black


Lumocolor® permanent pen (Set)

  • Product Description
  • Technical information
  • General
    • Type
    • Permanent pen set
    • Colour
    • Black
  • Specials
    • Specification
    • Wipe-proof and waterproof, quick-drying

Set of four Lumocolor permanent markers in font colour black

• S (Super Fine)
stroke width approx. 0.4 mm, black
• F (fine) stroke width approx. 0.6 mm, black
• M (medium) stroke width approx. 1.0 mm, black
• B (wide) stroke width approx. 1.0 or 2.5 mm, black

• Superbly smudge-proof and waterproof
• Dries in seconds, making it perfect for left-handers
• Light-resistant
• Weather resistant
• Barrel and cap made from PP for a guaranteed long service life
• DRY SAFE — can be left open for days without drying out (conditioned atmosphere pursuant to ISO 554)
• Airplane-safe
• Xylene and toluene-free ink
• Refillable



Manufacturer : STAEDTLER
Factory number : 319WP4GS
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Permanent pen set
    • Colour
    • Black
  • Specials
    • Specification
    • Wipe-proof and waterproof, quick-drying
Datasheet/manual