Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STAEDTLER 319FRT :: Permanent special pen F / 0.6 mm / red

Item-No.: STAEDTLER 319FRT
Colour:

€1,45




Lumocolor® permanent special 319 - rot

  • Product Description
  • Technical information
  • General
    • Type
    • Special permanent marker
    • Colour
    • Red
  • Measures
    • line width
    • 0.60 mm
  • Specials
    • Specification
    • Wipe-proof and waterproof, quick-drying

For many special applications such as coated surfaces, nano coatings, optical glass, laboratory glass
• Adheres to many special surfaces on which other fine markers do not
• The black Lumocolor permanent F and M is also suitable for marking laundry and for outdoor applications "Garden marker"
• Superbly smear-proof and waterproof on almost all surfaces
• Dries in seconds, making it perfect for left-handers
• Colour-intensive, low-odour ink
• Xylene and toluene-free ink
• Extremely light resistant (on smooth surfaces: black 7 years, red 1 year, considerably longer on paper)
• Black is weather-proof
• Airplane-safe — automatic pressure equalisation stops the pen leaking on aeroplanes
• Barrel and cap made from PP for a guaranteed long service life



Manufacturer : STAEDTLER
Factory number : 319 F-2
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Special permanent marker
    • Colour
    • Red
  • Measures
    • line width
    • 0.60 mm
  • Specials
    • Specification
    • Wipe-proof and waterproof, quick-drying
Datasheet/manual