Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STAEDTLER 318RT :: Permanent universal pen F / 0.6 mm / red

Item-No.: STAEDTLER 318RT
Colour:

€1,00




Lumocolor® permanent pen 318 - rot

  • Product Description
  • Technical information
  • General
    • Type
    • Permanent universal pen
    • Colour
    • Red
  • Measures
    • line width
    • 0.60 mm
  • Specials
    • Specification
    • Wipe-proof and waterproof, quick-drying

The universal pen for overhead projectors and almost all surfaces — awarded the Long Life Design Award

• DRY SAFE: The pen can be left open for days without drying out (ISO 554 approved)
• Airplane-safe: an automatic pressure equalisation stops the pen leaking on aeroplanes
• Superbly smear-proof and waterproof on almost all surfaces
• Permanent, low-odour ink
• Excellent colour brilliance
• Stroke width 0.6 mm
• Colour: red



Manufacturer : STAEDTLER
Factory number : 318-2
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Permanent universal pen
    • Colour
    • Red
  • Measures
    • line width
    • 0.60 mm
  • Specials
    • Specification
    • Wipe-proof and waterproof, quick-drying
Datasheet/manual