Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STAEDTLER 315SW :: Non-permanent pen M / 1.0 mm / black

Item-No.: STAEDTLER 315SW
Colour:

€1,00




Lumocolor® non-permanent pen 315 - schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Non-permanent marker
    • Colour
    • Black
  • Measures
    • line width
    • 1.00 mm
  • Specials
    • Specification
    • Can be wiped off transparencies using a damp cloth

Universal pen for overhead projection and almost all surfaces
• Can be wiped off transparencies using a damp cloth
• Water-soluble ink
• Quick drying
• Excellent colour brilliance
• With clip
• Barrel and cap made from PP for a guaranteed long service life
• Airplane-safe — automatic pressure equalisation stops the pen leaking on aeroplanes



Manufacturer : STAEDTLER
Factory number : 315-9
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Non-permanent marker
    • Colour
    • Black
  • Measures
    • line width
    • 1.00 mm
  • Specials
    • Specification
    • Can be wiped off transparencies using a damp cloth
Datasheet/manual