Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STAEDTLER 313GN :: Permanent universal pen S / 0.4 mm / green

Item-No.: STAEDTLER 313GN
Colour:

€1,15




Lumocolor® permanent pen 313 - grün

  • Product Description
  • Technical information
  • General
    • Type
    • Permanent universal pen
    • Colour
    • Green
  • Measures
    • line width
    • 0.40 mm
  • Specials
    • Specification
    • Wipe-proof and waterproof, quick-drying

DRY SAFE — can be left open for days without drying out (ISO 554 approved)
Barrel and cap made from PP for a guaranteed long service life

• Universal pen for overhead projectors and almost all surfaces, also suitable for CDs/DVDs
• Superbly smear-proof and waterproof on almost all surfaces
• Dries in seconds, making it perfect for left-handers
• Permanent, low-odour ink
• Excellent colour brilliance
• With clip
• Airplane-safe — automatic pressure equalisation stops the pen leaking on aeroplanes
• Xylene and toluene-free ink



Manufacturer : STAEDTLER
Factory number : 313-5
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Permanent universal pen
    • Colour
    • Green
  • Measures
    • line width
    • 0.40 mm
  • Specials
    • Specification
    • Wipe-proof and waterproof, quick-drying
Datasheet/manual