Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STAEDTLER 308SB6 :: Fineliner


STAEDTLER 308SB6

  • Product Description
  • Technical information
  • General
    • Type
    • Fineliner
    • Colour
    • Black
  • Measures
    • line width
    • 0.05/0.1 /0.2/0.3/0.5/0.8 mm
  • Specials
    • Specification
    • Pigment ink, permanent
Fineliner for writing, sketching and drawing

  • Long metal tip, ideal for use with rulers and templates e.g. Mars lettering guide 572 FL

  • Pigment ink, indelible (in accordance with ISO 14145-2), lightfast, waterproof

  • Erasable when used on drafting paper, no bleeding when highlighted

  • Stand-up STAEDTLER box

  • Cap off - can be left uncapped for 18 hours without drying up (Standard atmosphere according to ISO 554)

  • PP barrel guarantees long service life



Manufacturer : STAEDTLER
Factory number : 308 SB6P
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fineliner
    • Colour
    • Black
  • Measures
    • line width
    • 0.05/0.1 /0.2/0.3/0.5/0.8 mm
  • Specials
    • Specification
    • Pigment ink, permanent
Datasheet/manual